9200620000 | Weidmüller
Insulated flat plug sleeve with branch, 6.3 x 0.8 mm, 1.5-2.5 mm², AWG 16-14, copper, blue, 9200620000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5831 € *
Available: 40 pcs.
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5355 €
50 pcs.
0.4879 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated tab connector, 9200620000, WEIDMÜLLER
Insulated tab-connector sleeves with branch, made from PVC with copper sleeve.
Features
- Not soldered
- With conical entry funnel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve with branch | |
| Suitable for | 6.3 x 0.8 mm | |
| Material | copper | |
| Isolated | Yes | |
| Insulation colour | blue | |
| Connection | crimp connection | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16-14 | |
| Length | 20.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |