9200560000 | Weidmüller
Insulated flat plug sleeve, 6.3 x 0.8 mm, 1.5 to 2.5 mm², copper, blue, 9200560000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, 9200560000, Weidmüller
Cable lug, Insulated cable connector, 1.5 -2.5 mm², blue
Insulated flat receptacle made of copper with conical insertion funnel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.3 x 0.8 mm | |
| Material | copper | |
| Isolated | Yes | |
| Insulation colour | blue | |
| Connection | crimp connection | |
| Cable cross-section | 1.5 to 2.5 mm² | |
| Length | 20.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |