1491890000 | Weidmüller
Insulated flat plug sleeve, 4.8 x 0.8 mm, 0.5 to 1.0 mm², copper, red, 1491890000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2570 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2570 €
10 pcs.
0.2261 €
50 pcs.
0.1928 €
100 pcs.
0.1583 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, 1491890000, Weidmüller
Cable lug, Insulated cable connector, 0.5 -1 mm²
Insulated flat receptacle made of copper with conical insertion funnel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 4.8 x 0.8 mm | |
| Material | copper | |
| Isolated | Yes | |
| Insulation colour | red | |
| Connection | crimp connection | |
| Cable cross-section | 0.5 to 1.0 mm² | |
| Length | 20.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |