1491870000 | Weidmüller

Insulated flat plug sleeve, 2.8 x 0.8 mm, 0.5 to 1.0 mm², copper, red, 1491870000

Order No.: 51P4720
EAN: 4050118301908
MPN:
1491870000
VFSKHV/0,5-1,0/288
Series: VFSKHV
1491870000 Weidmüller Receptacles
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2570 € *
Available: 24 pcs.
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2570 €
10 pcs.
0.2261 €
50 pcs.
0.1928 €
100 pcs.
0.1583 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 1491870000, Weidmüller

Cable lug, Insulated cable connector, 0.5 -1 mm²

Insulated flat copper receptacle with conical insertion funnel.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 2.8 x 0.8 mm
Material copper
Isolated Yes
Insulation colour red
Connection crimp connection
Cable cross-section 0.5 to 1.0 mm²
Length 19.2 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No