9994620000 | Weidmüller

PCB terminal, 11 pole, pitch 5.08 mm, AWG 24-14, 15 A, screw connection, orange, 9994620000

Order No.: 53P7517
EAN: 4032248362318
MPN:
9994620000
LM 5.08/11/135 3.5SN OR BX
9994620000 Weidmüller PCB Terminal Blocks Image 1
9994620000 Weidmüller PCB Terminal Blocks Image 2
9994620000 Weidmüller PCB Terminal Blocks Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4629 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4629 €
10 pcs.
3.1892 €
50 pcs.
2.9036 €
100 pcs.
2.6061 €
*incl. VAT plus shipping costs
Subject to prior sale

Print clamp, 9994620000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 11, 135°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Filter Property Value
Pin number 11 pole
Grid 5.08 mm
Cable cross-section 0.2-2.5 mm²
AWG cross-section AWG 24-14
Rated current 15 A
Rated voltage 300 V
Width 56.43 mm
Height 19 mm
Depth 13.9 mm
Connection screw connection
Assembly THT
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15