9994160000 | Weidmüller
PCB terminal, 7 pole, pitch 5.08 mm, AWG 24-14, 15 A, screw connection, orange, 9994160000
Order No.: 53P7492
EAN: 4032248362165
MPN:
9994160000
LM 5.08/07/90 3.5SN OR BX
Series: OMNIMATE Signal - Serie LM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7969 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
10 pcs.
1.6303 €
50 pcs.
1.4518 €
*incl. VAT plus shipping costs
Subject to prior sale
Print clamp, 9994160000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 7, 90°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 7 pole | |
| Grid | 5.08 mm | |
| Cable cross-section | 0.2-2.5 mm² | |
| AWG cross-section | AWG 24-14 | |
| Rated current | 15 A | |
| Rated voltage | 300 V | |
| Width | 36.11 mm | |
| Height | 17.3 mm | |
| Depth | 10 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |