9511870000 | Weidmüller

PCB terminal, 10 pole, pitch 5 mm, AWG 24-14, 15 A, faston plug, orange, 9511870000

Order No.: 53P7248
EAN: 4008190558024
MPN:
9511870000
PCF 5.00/10/135 3.5SN OR BX
Series: PCF
9511870000 Weidmüller PCB Terminal Blocks Image 1
9511870000 Weidmüller PCB Terminal Blocks Image 2
9511870000 Weidmüller PCB Terminal Blocks Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5696 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
10 pcs.
4.2126 €
50 pcs.
3.8318 €
100 pcs.
3.4510 €
*incl. VAT plus shipping costs
Subject to prior sale

Print clamp, 9511870000, Weidmüller

PCB terminal, 5.00 mm, no. of poles: 10, 135°, 3.5 mm, orange, tab connection, box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Filter Property Value
Pin number 10 pole
Grid 5 mm
Cable cross-section 0.2-2.5 mm²
AWG cross-section AWG 24-14
Rated current 15 A
Rated voltage 150 V
Width 49.8 mm
Height 21.4 mm
Depth 9.8 mm
Connection faston plug
Assembly THT
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes