9500780000 | Weidmüller
PCB terminal, 5 pole, pitch 10 mm, AWG 24-14, 15 A, faston plug, orange, 9500780000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4276 € *
Available: 80 pcs.
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
10 pcs.
2.2372 €
50 pcs.
2.0349 €
100 pcs.
1.8445 €
*incl. VAT plus shipping costs
Subject to prior sale
Print clamp, 9500780000, Weidmüller
PCB terminal, 10.00 mm, no. of poles: 5, 180°, 3.5 mm, orange, tab connection, box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Grid | 10 mm | |
| Cable cross-section | 0.2-2.5 mm² | |
| AWG cross-section | AWG 24-14 | |
| Rated current | 15 A | |
| Rated voltage | 300 V | |
| Width | 44.8 mm | |
| Height | 18.4 mm | |
| Depth | 9.8 mm | |
| Connection | faston plug | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |