9500670000 | Weidmüller

PCB terminal, 7 pole, pitch 7.5 mm, AWG 24-14, 15 A, faston plug, orange, 9500670000

Order No.: 53P7123
EAN: 4008190191702
MPN:
9500670000
PCF 7.50/07/180 3.5SN OR BX
Series: PCF
9500670000 Weidmüller PCB Terminal Blocks Image 1
9500670000 Weidmüller PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4153 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
10 pcs.
3.1297 €
50 pcs.
2.8560 €
100 pcs.
2.5704 €
*incl. VAT plus shipping costs
Subject to prior sale

Print clamp, 9500670000, Weidmüller

PCB terminal, 7.50 mm, no. of poles: 7, 180°, 3.5 mm, orange, tab connection, box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Filter Property Value
Pin number 7 pole
Grid 7.5 mm
Cable cross-section 0.2-2.5 mm²
AWG cross-section AWG 24-14
Rated current 15 A
Rated voltage 300 V
Width 49.8 mm
Height 18.4 mm
Depth 9.8 mm
Connection faston plug
Assembly THT
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes