9500520000 | Weidmüller
PCB terminal, 12 pole, pitch 5 mm, AWG 24-14, 15 A, faston plug, orange, 9500520000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7604 € *
Available in 6 Days: 100 pcs. - if ordered today
Print clamp, 9500520000, Weidmüller
PCB terminal, 5.00 mm, no. of poles: 12, 180°, 3.5 mm, orange, tab connection, box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 12 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.2-2.5 mm² | |
| AWG cross-section | AWG 24-14 | |
| Rated current | 15 A | |
| Rated voltage | 150 V | |
| Width | 59.8 mm | |
| Height | 18.4 mm | |
| Depth | 9.8 mm | |
| Connection | faston plug | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |