9500420000 | Weidmüller
PCB terminal, 3 pole, pitch 5 mm, AWG 24-14, 15 A, faston plug, orange, 9500420000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3328 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
1.2138 €
50 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale
Print clamp, 9500420000, Weidmüller
PCB terminal, 5.00 mm, no. of poles: 3, 180°, 3.5 mm, orange, tab connection, box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.2-2.5 mm² | |
| AWG cross-section | AWG 24-14 | |
| Rated current | 15 A | |
| Rated voltage | 150 V | |
| Width | 14.8 mm | |
| Height | 18.4 mm | |
| Depth | 9.8 mm | |
| Connection | faston plug | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |