2431950000 | Weidmüller
PCB terminal, 6 pole, pitch 5.08 mm, AWG 26-12, 20 A, screw connection, orange, 2431950000
Order No.: 53P1131
EAN: 4050118442526
MPN:
2431950000
LL 5.08/06/180 3.2SN OR BX
Series: OMNIMATE Signal - Serie LL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5581 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
10 pcs.
3.3201 €
50 pcs.
2.9750 €
*incl. VAT plus shipping costs
Subject to prior sale
Print clamp, 2431950000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 6, 180°, orange, clamping yoke connection, 6 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 6 pole | |
| Grid | 5.08 mm | |
| Cable cross-section | 0.08-6.0 mm² | |
| AWG cross-section | AWG 26-12 | |
| Rated current | 20 A | |
| Rated voltage | 300 V | |
| Width | 31.13 mm | |
| Height | 14.2 mm | |
| Depth | 17.1 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |