2418590000 | Weidmüller
PCB terminal, 1 pole, pitch 1.5 mm, AWG 26-14, 13 A, screw connection, black, 2418590000
Order No.: 53P0572
EAN: 4032248984343
MPN:
2418590000
LHZ-SMT R 1.5SN BK RL
Series: OMNIMATE Housing - Serie CH20M6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7374 € *
Available in 6 Days: 2,160 pcs. - if ordered today
PCB terminal, 2418590000, WEIDMÜLLER
Printed circuit board terminals, connection element, right, block assembly, closed side, THT/ THR solder connection, number of poles: 1, Solder pin length: (l): 1.5 mm, tinned, black.
Features
- 100% safe protected against accidental touch
- 100% efficient fully compatible with reflow soldering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 1.5 mm | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 26-14 | |
| Rated current | 13 A | |
| Rated voltage | 320 V | |
| Width | 6 mm | |
| Height | 16.9 mm | |
| Connection | screw connection | |
| Assembly | THT/THR | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |