2001030000 | Weidmüller
PCB terminal, 22 pole, pitch 3.5 mm, AWG 26-16, 12.5 A, spring-clamp connection, orange, 2001030000
Order No.: 52P9274
EAN: 4050118382686
MPN:
2001030000
LS2HF 3.50/22/90 3.5SN OR BX
Series: OMNIMATE Signal - Serie LS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5200 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5200 €
10 pcs.
8.8536 €
50 pcs.
8.0563 €
*incl. VAT plus shipping costs
Subject to prior sale
Print clamp, 2001030000, Weidmüller
PCB terminal, 3.50 mm, no. of poles: 22, 90°, 3.5 mm, orange, PUSH IN, 1.5 mm², Box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 22 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 0.2-1.5 mm² | |
| AWG cross-section | AWG 26-16 | |
| Rated current | 12.5 A | |
| Rated voltage | 150 V | |
| Width | 43.5 mm | |
| Height | 27.7 mm | |
| Depth | 18 mm | |
| Connection | spring-clamp connection | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |