1977580000 | Weidmüller
PCB terminal, 28 pole, pitch 5.08 mm, AWG 26-12, 20 A, screw connection, orange, 1977580000
Order No.: 52P8664
EAN: 4032248673193
MPN:
1977580000
LL2N 5.08/28/90 3.2SN OR BX
Series: OMNIMATE Signal - Serie LL
As a private customer, you can buy this item as soon as we have it back in stock.
Print clamp, 1977580000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 28, 90°, 3.2 mm, orange, clamping yoke connection, 6 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 28 pole | |
| Grid | 5.08 mm | |
| Cable cross-section | 0.08-6.0 mm² | |
| AWG cross-section | AWG 26-12 | |
| Rated current | 20 A | |
| Rated voltage | 300 V | |
| Width | 69.23 mm | |
| Height | 34.32 mm | |
| Depth | 21.99 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |