1975280000 | Weidmüller
PCB terminal, 5 pole, pitch 5 mm, AWG 26-12, 20 A, screw connection, orange, 1975280000
Order No.: 52P8556
EAN: 4032248672301
MPN:
1975280000
LL1N 5.00/05/90 3.2SN OR BX
Series: OMNIMATE Signal - Serie LL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1293 € *
Available: 48 pcs.
Total Price:
4.13 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1293 €
10 pcs.
3.7961 €
50 pcs.
3.4510 €
100 pcs.
3.1178 €
*incl. VAT plus shipping costs
Subject to prior sale
Print clamp, 1975280000, Weidmüller
PCB terminal, 5.00 mm, pole number: 5, 90°, 3.2 mm, orange, clamping yoke connection, 6 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.08-6.0 mm² | |
| AWG cross-section | AWG 26-12 | |
| Rated current | 20 A | |
| Rated voltage | 300 V | |
| Width | 25.64 mm | |
| Height | 34.3 mm | |
| Depth | 10.84 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |