1934290000 | Weidmüller
PCB terminal, 4 pole, pitch 5.08 mm, AWG 26-12, 20 A, screw connection, orange, 1934290000
Order No.: 52P6668
EAN: 4032248590865
MPN:
1934290000
LL2N 5.08/04/90 3.2SN OR BX
Series: OMNIMATE Signal - Serie LL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8798 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
10 pcs.
2.6418 €
50 pcs.
2.4157 €
100 pcs.
2.1658 €
*incl. VAT plus shipping costs
Subject to prior sale
Print clamp, 1934290000, Weidmüller
PCB terminal, 5.08 mm, number of poles: 4, 90°, 3.2 mm, orange, clamping yoke connection, 6 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Grid | 5.08 mm | |
| Cable cross-section | 0.08-6.0 mm² | |
| AWG cross-section | AWG 26-12 | |
| Rated current | 20 A | |
| Rated voltage | 300 V | |
| Width | 8.27 mm | |
| Height | 34.32 mm | |
| Depth | 21.99 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |