1926360000 | Weidmüller
PCB terminal, 8 pole, pitch 9.52 mm, AWG 26-10, 30 A, screw connection, orange, 1926360000
Order No.: 52P6246
EAN: 4032248660223
MPN:
1926360000
LL2N 9.52/08/90 5.0SN OR BX
Series: OMNIMATE Signal - Serie LL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0686 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
7.07 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0686 €
10 pcs.
6.5093 €
50 pcs.
5.9143 €
100 pcs.
5.3312 €
*incl. VAT plus shipping costs
Subject to prior sale
Print clamp, 1926360000, Weidmüller
PCB terminal, 9.52 mm, no. of poles: 8, 90°, 5 mm, orange, clamping yoke connection, 6 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Grid | 9.52 mm | |
| Cable cross-section | 0.18-6.0 mm² | |
| AWG cross-section | AWG 26-10 | |
| Rated current | 30 A | |
| Rated voltage | 300 V | |
| Width | 38.68 mm | |
| Height | 33.9 mm | |
| Depth | 28 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |