1912350000 | Weidmüller
PCB terminal, 5 pole, pitch 3.5 mm, AWG 28-16, 10 A, screw connection, orange, 1912350000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0115 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
10 pcs.
0.9282 €
50 pcs.
0.8449 €
100 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale
Print clamp, 1912350000, Weidmüller
PCB terminal, 3.50 mm, no. of poles: 5, 90°, 3.5 mm, orange, clamping yoke connection, 1.5 mm², Box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 0.08-1.5 mm² | |
| AWG cross-section | AWG 28-16 | |
| Rated current | 10 A | |
| Rated voltage | 300 V | |
| Width | 17.96 mm | |
| Height | 11.9 mm | |
| Depth | 6.8 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |