1887350000 | Weidmüller
PCB terminal, 3 pole, pitch 3.5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1887350000
Order No.: 52P5006
EAN: 4032248492961
MPN:
1887350000
LSF-SMT 3.50/03/135 3.5SN BK RL
Series: OMNIMATE Signal - Serie LSF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2614 € *
Available in 6 Days: 950 pcs. - if ordered today
PCB terminal, 1887350000, WEIDMÜLLER
Printed circuit board terminals, 3.50 mm, number of poles: 3, 135°, Solder pin length: (l): 3.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².
Features
- PCB terminal for fully automatic assembly in reflow soldering
- With push-in conductor connection system
- Conductor inserted and slider operated in same direction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 0.13-1.5 mm² | |
| AWG cross-section | AWG 28-14 | |
| Rated current | 12 A | |
| Rated voltage | 300 V | |
| Width | 11.2 mm | |
| Height | 16.4 mm | |
| Depth | 12.7 mm | |
| Connection | spring-clamp connection | |
| Assembly | THT/THR | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |