1885880000 | Weidmüller

PCB terminal, 2 pole, pitch 3.81 mm, AWG 28-14, 10 A, spring-clamp connection, black, 1885880000

Order No.: 09H1558
EAN: 4032248490790
MPN:
1885880000
LSF-SMT 3.81/02/135 3.5SN BK TU
Series: LSF-SMT
1885880000 Weidmüller PCB Terminal Blocks Image 1
1885880000 Weidmüller PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.5950 €
50 pcs.
0.5355 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 1885880000, WEIDMÜLLER

Printed circuit board terminals, 3.81 mm, number of poles: 2, 135°, Solder pin length: (l): 3.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².

Features

  • PCB terminal for fully automatic assembly in reflow soldering
  • With push-in conductor connection system
  • Conductor inserted and slider operated in same direction
Technical specifications
Filter Property Value
Pin number 2 pole
Grid 3.81 mm
Cable cross-section 0.13-1.5 mm²
AWG cross-section AWG 28-14
Rated current 10 A
Rated voltage 160 V
Width 8.01 mm
Height 16.4 mm
Depth 12.7 mm
Connection spring-clamp connection
Assembly THT/THR
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Original Packaging Bar with 69 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes