1884810000 | Weidmüller
PCB terminal, 10 pole, pitch 5.08 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1884810000
Order No.: 52P4875
EAN: 4032248489381
MPN:
1884810000
LSF-SMT 5.08/10/135 1.5SN BK TU
Series: OMNIMATE Signal - Serie LSF
Unit Price (€ / pc.)
4.6767 € *
Available in 5 Days: 77 pcs. - if ordered today
PCB terminal, 1884810000, WEIDMÜLLER
Printed circuit board terminals, 5.08 mm, number of poles: 10, 135°, Solder pin length: (l): 1.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².
Features
- PCB terminal for fully automatic assembly in reflow soldering
- With push-in conductor connection system
- Conductor inserted and slider operated in same direction
Technical specifications
Filter | Property | Value |
---|---|---|
Pin number | 10 pole | |
AWG cross-section | AWG 28-14 | |
Depth | 12.7 mm | |
Height | 14.4 mm | |
Assembly | THT/THR | |
Grid | 5.08 mm | |
Colour | black | |
Rated voltage | 300 V | |
Cable cross-section | 0.13-1.5 mm² | |
Connection | spring-clamp connection | |
Width | 49.92 mm | |
Rated current | 12 A |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85369010 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |