1845260000 | Weidmüller
PCB terminal, 8 pole, pitch 3.5 mm, AWG 28-14, 10 A, screw connection, orange, 1845260000
Order No.: 52P3260
EAN: 4032248357970
MPN:
1845260000
LM 3.50/08/135 3.2SN OR BX
Series: OMNIMATE Signal - Serie LM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6172 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.2483 €
50 pcs.
3.8675 €
100 pcs.
3.4867 €
*incl. VAT plus shipping costs
Subject to prior sale
Print clamp, 1845260000, Weidmüller
PCB terminal, 3.50 mm, no. of poles: 8, 135°, 3.2 mm, orange, clamping yoke connection, 2.08 mm², Box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 0.08-2.08 mm² | |
| AWG cross-section | AWG 28-14 | |
| Rated current | 10 A | |
| Rated voltage | 300 V | |
| Width | 28.6 mm | |
| Height | 15.9 mm | |
| Depth | 12.7 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |