1826120000 | Weidmüller
PCB terminal, 8 pole, pitch 5.08 mm, AWG 28-14, 15 A, spring-clamp connection, black, 1826120000
Order No.: 09H1706
EAN: 4032248328826
MPN:
1826120000
LSF-SMT 5.08/08/180 3.5SN BK TU
Series: LSF-SMT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6180 € *
Available in 6 Days: 65 pcs. - if ordered today
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
10 pcs.
2.4514 €
50 pcs.
2.1896 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal Block, 1826120000, Weidmüller
PCB terminal for fully automatic assembly in reflow soldering (SMT), with Push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Pin lengths optimised at 1.5 mm or 3.5 mm.
Technical Data
- Connection: Spring-clamp connection
- Color: black
- Current: 15 A
- Rated voltage: 320 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Grid | 5.08 mm | |
| Cable cross-section | 0.13-1.5 mm² | |
| AWG cross-section | AWG 28-14 | |
| Rated current | 15 A | |
| Rated voltage | 320 V | |
| Width | 39.76 mm | |
| Height | 17.5 mm | |
| Depth | 7.8 mm | |
| Connection | spring-clamp connection | |
| Assembly | THT/THR | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Original Packaging | Bar with 13 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |