1826060000 | Weidmüller
PCB terminal, 3 pole, pitch 5.08 mm, AWG 28-14, 10 A, spring-clamp connection, black, 1826060000
Order No.: 09H1696
EAN: 4032248328772
MPN:
1826060000
LSF-SMT 5.08/03/180 3.5SN BK TU
Series: LSF-SMT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0353 € *
Available: 14 pcs.
Available in 6 Days: 190 pcs. - if ordered today
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9520 €
50 pcs.
0.8806 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1826060000, WEIDMÜLLER
Printed circuit board terminals, 5.08 mm, number of poles: 3, 180°, Solder pin length: (l): 3.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².
Features
- PCB terminal for fully automatic assembly in reflow soldering
- With push-in conductor connection system
- Conductor inserted and slider operated in same direction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 5.08 mm | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 28-14 | |
| Contact distance | RM 5/5.08 | |
| Rated current | 10 A | |
| Rated voltage | 250 V | |
| Width | 14.36 mm | |
| Height | 17.5 mm | |
| Depth | 7.8 mm | |
| Connection | spring-clamp connection | |
| Assembly | THT/THR | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Original Packaging | Bar with 38 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |