1825730000 | Weidmüller
PCB terminal, 11 pole, pitch 3.5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1825730000
Order No.: 52P2522
EAN: 4032248328420
MPN:
1825730000
LSF-SMT 3.50/11/180 3.5SN BK TU
Series: OMNIMATE Signal - Serie LSF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6057 € *
Available in 6 Days: 70 pcs. - if ordered today
Total Price:
3.61 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6057 €
10 pcs.
3.3558 €
50 pcs.
3.0107 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1825730000, WEIDMÜLLER
Printed circuit board terminals, 3.50 mm, number of poles: 11, 180°, Solder pin length: (l): 3.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².
Features
- PCB terminal for fully automatic assembly in reflow soldering
- With push-in conductor connection system
- Conductor inserted and slider operated in same direction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 11 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 0.13-1.5 mm² | |
| AWG cross-section | AWG 28-14 | |
| Rated current | 12 A | |
| Rated voltage | 300 V | |
| Width | 39.2 mm | |
| Height | 17.5 mm | |
| Depth | 7.8 mm | |
| Connection | spring-clamp connection | |
| Assembly | THT/THR | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |