1824800000 | Weidmüller
PCB terminal, 8 pole, pitch 5 mm, AWG 28-14, 10 A, spring-clamp connection, black, 1824800000
Order No.: 09H1632
EAN: 4032248327355
MPN:
1824800000
LSF-SMT 5.00/08/90 3.5SN BK TU
Series: LSF-SMT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6180 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
10 pcs.
2.4514 €
50 pcs.
2.1896 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1824800000, WEIDMÜLLER
Printed circuit board terminals, 5.00 mm, number of poles: 8, 90°, Solder pin length: (l): 3.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².
Features
- PCB terminal for fully automatic assembly in reflow soldering
- With push-in conductor connection system
- Conductor inserted and slider operated in same direction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Grid | 5 mm | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 28-14 | |
| Rated current | 10 A | |
| Rated voltage | 250 V | |
| Width | 39.2 mm | |
| Height | 13.15 mm | |
| Depth | 14.75 mm | |
| Connection | spring-clamp connection | |
| Assembly | THT/THR | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Original Packaging | Bar with 14 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |