1786290000 | Weidmüller
PCB terminal, 12 pole, pitch 6.35 mm, AWG 26-10, 30 A, screw connection, orange, 1786290000
Order No.: 52P1462
EAN: 4032248200924
MPN:
1786290000
TOP4GS12/180 6.35 OR
Series: OMNIMATE Signal - Serie TOP4G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5176 € *
Available in 12 Days: 150 pcs. - if ordered today
Print clamp, 1786290000, Weidmüller
PCB terminal, 6.35 mm, no. of poles: 12, 180°, 3.5 mm, orange, TOP connection, 6 mm², Box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 12 pole | |
| Grid | 6.35 mm | |
| Cable cross-section | 0.13-6.0 mm² | |
| AWG cross-section | AWG 26-10 | |
| Rated current | 30 A | |
| Rated voltage | 300 V | |
| Width | 77.7 mm | |
| Height | 29.5 mm | |
| Depth | 26 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |