1782500000 | Weidmüller
PCB terminal, 26 pole, pitch 5.08 mm, AWG 26-14, 10 A, spring-clamp connection, orange, 1782500000
Order No.: 52P1290
EAN: 4032248177622
MPN:
1782500000
LM2NZF 5.08/26/135 3.5SN OR BX
Series: OMNIMATE Signal - Serie LMZF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.8742 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
16.87 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8742 €
10 pcs.
15.5176 €
50 pcs.
14.1372 €
100 pcs.
12.7092 €
*incl. VAT plus shipping costs
Subject to prior sale
Print clamp, 1782500000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 26, 135°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 26 pole | |
| Grid | 5.08 mm | |
| Cable cross-section | 0.13-2.5 mm² | |
| AWG cross-section | AWG 26-14 | |
| Rated current | 10 A | |
| Rated voltage | 300 V | |
| Width | 66.74 mm | |
| Height | 29.1 mm | |
| Depth | 24.05 mm | |
| Connection | spring-clamp connection | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |