1764900000 | Weidmüller
PCB terminal, 24 pole, pitch 5.08 mm, AWG 26-14, 10 A, spring-clamp connection, orange, 1764900000
Order No.: 52P0690
EAN: 4032248103140
MPN:
1764900000
LM2NZF 5.08/24/135 3.5SN OR BX
Series: OMNIMATE Signal - Serie LMZF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1249 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
15.12 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1249 €
10 pcs.
13.9230 €
50 pcs.
12.6616 €
100 pcs.
11.4002 €
*incl. VAT plus shipping costs
Subject to prior sale
Print clamp, 1764900000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 24, 135°, 3.5 mm, orange, tension clamp connection, 2.5 mm², Box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 24 pole | |
| Grid | 5.08 mm | |
| Cable cross-section | 0.13-2.5 mm² | |
| AWG cross-section | AWG 26-14 | |
| Rated current | 10 A | |
| Rated voltage | 300 V | |
| Width | 61.66 mm | |
| Height | 29.1 mm | |
| Depth | 24.05 mm | |
| Connection | spring-clamp connection | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |