1760510000 | Weidmüller
PCB terminal, 2 pole, pitch 5.08 mm, AWG 26-14, 24 A, screw connection, black, 1760510000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Available in 6 Days: 2,500 pcs. - if ordered today
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3689 €
10 pcs.
0.3213 €
50 pcs.
0.2808 €
100 pcs.
0.2463 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1760510000, WEIDMÜLLER
Printed circuit board terminals, 5.08 mm, number of poles: 2, 90°, Solder pin length: (l): 3.5 mm, tinned, black, pressure clamp connection.
Features
- Conductor outlet direction 90°
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 5.08 mm | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 26-14 | |
| Rated current | 24 A | |
| Rated voltage | 300 V | |
| Width | 10.76 mm | |
| Height | 13.5 mm | |
| Depth | 8 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |