1758050000 | Weidmüller
PCB terminal, 48 pole, pitch 5.08 mm, AWG 26-14, 10 A, spring-clamp connection, orange, 1758050000
Order No.: 52P0548
EAN: 4032248102938
MPN:
1758050000
LM3RZF 5.08/48/135 3.5SN OR BX
Series: OMNIMATE Signal - Serie LMZF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.18 € *
Available in 6 Days: 50 pcs. - if ordered today
Print clamp, 1758050000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 48, 135°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 48 pole | |
| Grid | 5.08 mm | |
| Cable cross-section | 0.13-2.5 mm² | |
| AWG cross-section | AWG 26-14 | |
| Rated current | 10 A | |
| Rated voltage | 300 V | |
| Width | 81.98 mm | |
| Height | 40.1 mm | |
| Depth | 32.2 mm | |
| Connection | spring-clamp connection | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |