1720250000 | Weidmüller

PCB terminal, 5 pole, pitch 3.5 mm, AWG 28-14, 10 A, screw connection, orange, 1720250000

Order No.: 51P9672
EAN: 4008190355142
MPN:
1720250000
LM 3.50/05/90 3.2SN OR BX
1720250000 Weidmüller PCB Terminal Blocks Image 1
1720250000 Weidmüller PCB Terminal Blocks Image 2
1720250000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
4.2959 € *
Available in 5 Days: 81 pcs. - if ordered today
Total Price:
171.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
4.2959 €

Print clamp, 1720250000, Weidmüller

PCB terminal, 3.50 mm, no. of poles: 5, 90°, 3.2 mm, orange, clamping yoke connection, 2.08 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Filter Property Value
Width 18.1 mm
Grid 3.5 mm
AWG cross-section AWG 28-14
Rated current 10 A
Rated voltage 300 V
Cable cross-section 0.08-2.08 mm²
Colour orange
Pin number 5 pole
Assembly THT
Height 16 mm
Depth 8.3 mm
Connection screw connection
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes