1716080000 | Weidmüller

PCB terminal, 2 pole, pitch 5.08 mm, AWG 24-14, 15 A, screw connection, orange, 1716080000

Order No.: 51P9510
EAN: 4008190365370
MPN:
1716080000
LM 5.08/02/90 3.5SN OR BX
1716080000 Weidmüller PCB Terminal Blocks Image 1
1716080000 Weidmüller PCB Terminal Blocks Image 2
1716080000 Weidmüller PCB Terminal Blocks Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5712 € *
Available: 470 pcs.
Available in 6 Days: 1,000 pcs. - if ordered today
Total Price:
0.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.5712 €

Print clamp, 1716080000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 2, 90°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Filter Property Value
Pin number 2 pole
Grid 5.08 mm
Cable cross-section 0.2-2.5 mm²
AWG cross-section AWG 24-14
Rated current 15 A
Rated voltage 300 V
Width 10.71 mm
Height 17.7 mm
Depth 10 mm
Connection screw connection
Assembly THT
Colour orange
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes