1715340000 | Weidmüller
PCB terminal, 3 pole, pitch 5 mm, AWG 24-14, 15 A, screw connection, orange, 1715340000
Order No.: 51P9506
EAN: 4008190365226
MPN:
1715340000
LM 5.00/03/180 3.5SN OR BX
Series: OMNIMATE Signal - Serie LM
Unit Price (€ / pc.)
1.9516 € *
Available in 5 Days: 496 pcs. - if ordered today
Print clamp, 1715340000, Weidmüller
PCB terminal, 5.00 mm, no. of poles: 3, 180°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², Box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Grid | 5 mm | |
| Depth | 13.8 mm | |
| Connection | screw connection | |
| AWG cross-section | AWG 24-14 | |
| Rated voltage | 300 V | |
| Height | 13.5 mm | |
| Assembly | THT | |
| Width | 15.55 mm | |
| Pin number | 3 pole | |
| Colour | orange | |
| Cable cross-section | 0.2-2.5 mm² | |
| Rated current | 15 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |