1703700000 | Weidmüller

PCB terminal, 4 pole, pitch 3.5 mm, AWG 28-14, 10 A, screw connection, orange, 1703700000

Order No.: 51P9271
EAN: 4008190910778
MPN:
1703700000
LM2N 3.50/04/90 3.2SN OR BX
1703700000 Weidmüller PCB Terminal Blocks Image 1
1703700000 Weidmüller PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0944 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.0944 €

Print clamp, 1703700000, Weidmüller

PCB terminal, 3.50 mm, no. of poles: 4, 90°, 3.2 mm, orange, clamping yoke connection, 2.08 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Filter Property Value
Pin number 4 pole
Grid 3.5 mm
Cable cross-section 0.08-2.08 mm²
AWG cross-section AWG 28-14
Rated current 10 A
Rated voltage 300 V
Width 9.35 mm
Height 27.3 mm
Depth 16.75 mm
Connection screw connection
Assembly THT
Colour orange
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes