1595790000 | Weidmüller
PCB terminal, 2 pole, pitch 7.62 mm, AWG 26-10, 20 A, screw connection, orange, 1595790000
Order No.: 51P7111
EAN: 4008190190194
MPN:
1595790000
LP 7.62/02/135 3.2SN OR BX
Series: OMNIMATE Signal - Serie LP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6065 € *
Available in 6 Days: 200 pcs. - if ordered today
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4399 €
50 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale
Print clamp, 1595790000, Weidmüller
PCB terminal, 7.62 mm, no. of poles: 2, 135°, 3.2 mm, orange, clamping yoke connection, 6 mm², Box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 7.62 mm | |
| Cable cross-section | 0.13-6.0 mm² | |
| AWG cross-section | AWG 26-10 | |
| Rated current | 20 A | |
| Rated voltage | 300 V | |
| Width | 15.84 mm | |
| Height | 20 mm | |
| Depth | 17.5 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |