1356950000 | Weidmüller
PCB terminal, 12 pole, pitch 6.35 mm, AWG 26-12, 30 A, screw connection, black, 1356950000
Order No.: 51P2301
EAN: 4050118214819
MPN:
1356950000
LL 6.35/12/90V 5.0SN BK BX
Series: OMNIMATE Signal - Serie LL
Unit Price (€ / pc.)
16.0293 € *
Available in 5 Days: 36 pcs. - if ordered today
Print clamp, 1356950000, Weidmüller
PCB terminal, 6.35 mm, no. of poles: 12, 90°, 5 mm, black, clamping yoke connection, 6 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Filter | Property | Value |
---|---|---|
Width | 76.8 mm | |
Grid | 6.35 mm | |
AWG cross-section | AWG 26-12 | |
Rated current | 30 A | |
Rated voltage | 600 V | |
Cable cross-section | 0.08-6.0 mm² | |
Colour | black | |
Pin number | 12 pole | |
Assembly | THT | |
Height | 33.5 mm | |
Depth | 15.85 mm | |
Connection | screw connection |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |