1356850000 | Weidmüller
PCB terminal, 4 pole, pitch 6.35 mm, AWG 26-12, 30 A, screw connection, black, 1356850000
Order No.: 51P2293
EAN: 4050118214635
MPN:
1356850000
LL 6.35/04/90V 5.0SN BK BX
Series: OMNIMATE Signal - Serie LL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2130 € *
Available in 6 Days: 132 pcs. - if ordered today
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2130 €
10 pcs.
2.9869 €
50 pcs.
2.6894 €
*incl. VAT plus shipping costs
Subject to prior sale
Print clamp, 1356850000, Weidmüller
PCB terminal, 6.35 mm, no. of poles: 4, 90°, 5 mm, black, clamping yoke connection, 6 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Grid | 6.35 mm | |
| Cable cross-section | 0.08-6.0 mm² | |
| AWG cross-section | AWG 26-12 | |
| Rated current | 30 A | |
| Rated voltage | 600 V | |
| Width | 26 mm | |
| Height | 33.5 mm | |
| Depth | 15.85 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |