1331880000 | Weidmüller
PCB terminal, 18 pole, pitch 5 mm, AWG 24-12, 20 A, spring-clamp connection, orange, 1331880000
Order No.: 51P1511
EAN: 4050118135749
MPN:
1331880000
LMF 5.00/18/90 3.5SN OR BX
Series: OMNIMATE Signal - Serie LMF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1396 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
8.14 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1396 €
10 pcs.
7.5684 €
50 pcs.
6.8782 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1331880000, Weidmüller
PCB terminal, 5.00 mm, no. of poles: 18, 90°, 3.5 mm, orange, PUSH IN, 2.5 mm², Box
Features
- PUSH IN connection system
- LMF with pusher for opening the terminal point
- LMFS without pusher, the terminal point is opened with a screwdriver
- Integrated test point
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 18 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.12-2.5 mm² | |
| AWG cross-section | AWG 24-12 | |
| Rated current | 20 A | |
| Rated voltage | 300 V | |
| Width | 92.7 mm | |
| Height | 18.3 mm | |
| Depth | 19.2 mm | |
| Connection | spring-clamp connection | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |