1331140000 | Weidmüller

PCB terminal, 5 pole, pitch 5.08 mm, AWG 24-12, 20 A, spring-clamp connection, orange, 1331140000

Order No.: 51P1455
EAN: 4050118136029
MPN:
1331140000
LMF 5.08/05/180 3.5SN OR BX
1331140000 Weidmüller PCB Terminal Blocks Image 1
1331140000 Weidmüller PCB Terminal Blocks Image 2
1331140000 Weidmüller PCB Terminal Blocks Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3562 € *
Available in 6 Days: 110 pcs. - if ordered today
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.1777 €
50 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 1331140000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 5, 180°, 3.5 mm, orange, PUSH IN, 2.5 mm², Box

Features

  • PUSH IN connection system
  • LMF with pusher for opening the terminal point
  • LMFS without pusher, the terminal point is opened with a screwdriver
  • Integrated test point
Technical specifications
Filter Property Value
Pin number 5 pole
Grid 5.08 mm
Cable cross-section 0.12-2.5 mm²
AWG cross-section AWG 24-12
Rated current 20 A
Rated voltage 300 V
Width 28.02 mm
Height 22.7 mm
Depth 14.8 mm
Connection spring-clamp connection
Assembly THT
Colour orange
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes