1330710000 | Weidmüller

PCB terminal, 2 pole, pitch 5.08 mm, AWG 24-12, 20 A, spring-clamp connection, orange, 1330710000

Order No.: 51P1414
EAN: 4050118135787
MPN:
1330710000
LMF 5.08/02/90 3.5SN OR BX
1330710000 Weidmüller PCB Terminal Blocks Image 1
1330710000 Weidmüller PCB Terminal Blocks Image 2
1330710000 Weidmüller PCB Terminal Blocks Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9758 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.9044 €
50 pcs.
0.8330 €
100 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 1330710000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 2, 90°, 3.5 mm, orange, PUSH IN, 2.5 mm², Box

Features

  • PUSH IN connection system
  • LMF with pusher for opening the terminal point
  • LMFS without pusher, the terminal point is opened with a screwdriver
  • Integrated test point
Technical specifications
Filter Property Value
Pin number 2 pole
Grid 5.08 mm
Cable cross-section 0.12-2.5 mm²
AWG cross-section AWG 24-12
Rated current 20 A
Rated voltage 300 V
Width 12.78 mm
Height 18.3 mm
Depth 19.2 mm
Connection spring-clamp connection
Assembly THT
Colour orange
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes