1234400000 | Weidmüller

PCB terminal, 18 pole, pitch 5 mm, AWG 24-14, 15 A, screw connection, orange, 1234400000

Order No.: 50P9215
EAN: 4050118018905
MPN:
1234400000
LM 5.00/18/180 3.5SN OR BX
1234400000 Weidmüller PCB Terminal Blocks Image 1
1234400000 Weidmüller PCB Terminal Blocks Image 2
1234400000 Weidmüller PCB Terminal Blocks Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1884 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
5.19 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1884 €
10 pcs.
4.7719 €
50 pcs.
4.3435 €
100 pcs.
3.9032 €
*incl. VAT plus shipping costs
Subject to prior sale

Print clamp, 1234400000, Weidmüller

PCB terminal, 5.00 mm, no. of poles: 18, 180°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², Box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Filter Property Value
Pin number 18 pole
Grid 5 mm
Cable cross-section 0.2-2.5 mm²
AWG cross-section AWG 24-14
Rated current 15 A
Rated voltage 300 V
Width 90.55 mm
Height 13.5 mm
Depth 13.8 mm
Connection screw connection
Assembly THT
Colour orange
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes