1234340000 | Weidmüller
PCB terminal, 13 pole, pitch 5 mm, AWG 24-14, 15 A, screw connection, orange, 1234340000
Order No.: 50P9210
EAN: 4050118018462
MPN:
1234340000
LM 5.00/13/180 3.5SN OR BX
Series: OMNIMATE Signal - Serie LM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6176 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.3201 €
50 pcs.
3.0226 €
100 pcs.
2.7251 €
*incl. VAT plus shipping costs
Subject to prior sale
Print clamp, 1234340000, Weidmüller
PCB terminal, 5.00 mm, no. of poles: 13, 180°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 13 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.2-2.5 mm² | |
| AWG cross-section | AWG 24-14 | |
| Rated current | 15 A | |
| Rated voltage | 300 V | |
| Width | 65.55 mm | |
| Height | 13.5 mm | |
| Depth | 13.8 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |