1067570000 | Weidmüller
PCB terminal, 3 pole, pitch 5.08 mm, AWG 26-12, 20 A, screw connection, black, 1067570000
Order No.: 50P4772
EAN: 4032248821365
MPN:
1067570000
LL 5.08/03/90 3.2SN BK BX
Series: OMNIMATE Signal - Serie LL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7255 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
10 pcs.
1.5708 €
50 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale
Print clamp, 1067570000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 3, 90°, 3.2 mm, black, clamping yoke connection, 6 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 5.08 mm | |
| Cable cross-section | 0.08-6.0 mm² | |
| AWG cross-section | AWG 26-12 | |
| Rated current | 20 A | |
| Rated voltage | 300 V | |
| Width | 15.89 mm | |
| Height | 20.3 mm | |
| Depth | 11 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |