1002040000 | Weidmüller
PCB terminal, 23 pole, pitch 5.08 mm, AWG 26-12, 20 A, clamping bracket, orange, 1002040000
Order No.: 50P2144
EAN: 4032248694006
MPN:
1002040000
LL 5.08/23/90 3.2SN OR BX
Series: OMNIMATE Signal - Serie LL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8401 € *
Available in 6 Days: 60 pcs. - if ordered today
Total Price:
12.84 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8401 €
10 pcs.
11.9357 €
50 pcs.
10.8647 €
*incl. VAT plus shipping costs
Subject to prior sale
Print clamp, 1002040000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 23, 90°, 3.2 mm, orange, clamping yoke connection, 6 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 23 pole | |
| Grid | 5.08 mm | |
| Cable cross-section | 0.08-6.0 mm² | |
| AWG cross-section | AWG 26-12 | |
| Rated current | 20 A | |
| Rated voltage | 300 V | |
| Width | 117.44 mm | |
| Height | 20.3 mm | |
| Depth | 11 mm | |
| Connection | clamping bracket | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |