1002010000 | Weidmüller
PCB terminal, 20 pole, pitch 5.08 mm, AWG 26-12, 20 A, clamping bracket, orange, 1002010000
Order No.: 50P2141
EAN: 4032248693979
MPN:
1002010000
LL 5.08/20/90 3.2SN OR BX
Series: OMNIMATE Signal - Serie LL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1741 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
11.17 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1741 €
10 pcs.
10.3768 €
50 pcs.
9.4367 €
*incl. VAT plus shipping costs
Subject to prior sale
Print clamp, 1002010000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 20, 90°, 3.2 mm, orange, clamping yoke connection, 6 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 20 pole | |
| Grid | 5.08 mm | |
| Cable cross-section | 0.08-6.0 mm² | |
| AWG cross-section | AWG 26-12 | |
| Rated current | 20 A | |
| Rated voltage | 300 V | |
| Width | 102.25 mm | |
| Height | 20.3 mm | |
| Depth | 11 mm | |
| Connection | clamping bracket | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |