1001770000 | Weidmüller
PCB terminal, 9 pole, pitch 5 mm, AWG 26-12, 20 A, clamping bracket, orange, 1001770000
Order No.: 50P2117
EAN: 4032248693580
MPN:
1001770000
LL 5.00/09/90 3.2SN OR BX
Series: OMNIMATE Signal - Serie LL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6652 € *
Standard delivery time from the manufacturer is: 12 Weeks
Print clamp, 1001770000, Weidmüller
PCB terminal, 5.00 mm, no. of poles: 9, 90°, 3.2 mm, orange, clamping yoke connection, 6 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.08-6.0 mm² | |
| AWG cross-section | AWG 26-12 | |
| Rated current | 20 A | |
| Rated voltage | 300 V | |
| Width | 22.75 mm | |
| Height | 14.2 mm | |
| Depth | 11 mm | |
| Connection | clamping bracket | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |