0594360000 | Weidmüller
PCB terminal, 12 pole, pitch 5.08 mm, AWG 26-14, 10 A, screw connection, orange, 0594360000
Order No.: 50P1689
EAN: 4008190875206
MPN:
0594360000
TOP1.5GS12/90 5 2STI OR
Series: OMNIMATE Signal - Serie TOP1.5GS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3189 € *
Available in 12 Days: 150 pcs. - if ordered today
Print clamp, 0594360000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 12, 90°, 3.5 mm, orange, TOP connection, 2.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 12 pole | |
| Grid | 5.08 mm | |
| Cable cross-section | 0.13-2.5 mm² | |
| AWG cross-section | AWG 26-14 | |
| Rated current | 10 A | |
| Rated voltage | 300 V | |
| Width | 65.18 mm | |
| Height | 22 mm | |
| Depth | 19.5 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |