0394060000 | Weidmüller
PCB terminal, 11 pole, pitch 7.62 mm, AWG 26-14, 10 A, screw connection, orange, 0394060000
Order No.: 50P1098
EAN: 4032248189205
MPN:
0394060000
TOP1.5GS11/90 7 2STI OR
Series: OMNIMATE Signal - Serie TOP1.5GS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5688 € *
Available in 12 Days: 80 pcs. - if ordered today
Print clamp, 0394060000, Weidmüller
PCB terminal, 7.62 mm, no. of poles: 11, 90°, 3.5 mm, orange, TOP connection, 2.5 mm², Box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 11 pole | |
| Grid | 7.62 mm | |
| Cable cross-section | 0.13-2.5 mm² | |
| AWG cross-section | AWG 26-14 | |
| Rated current | 10 A | |
| Rated voltage | 300 V | |
| Width | 85.62 mm | |
| Height | 22 mm | |
| Depth | 19.5 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |